Parametric Equivalent
Parametric Equivalent

J115F11C24VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11C24VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C24VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C24VDCS.9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F11C24VDCS6.9 | CIT Relay and Switch | 4,014 | 2449-J115F11C24VDCS6.9-ND | ¥502.00000 | Parametric Equivalent |
| J115F11C24VDCSH.9 | CIT Relay and Switch | 401 | 2449-J115F11C24VDCSH.9-ND | ¥475.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥320.18500 | ¥192,111 |
| Unit Price without JCT: | ¥320.18500 |
|---|---|
| Unit Price with JCT: | ¥352.20350 |



