
J109F1AS129VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J109F1AS129VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J109F1AS129VDC.36 |
Description | RELAY GEN PURPOSE SPST 12A 9V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J109F1AS129VDC.36 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 12 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus |
Load - Max Switching 4560VA, 1320W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥150.64250 | ¥301,285 |
| Unit Price without JCT: | ¥150.64250 |
|---|---|
| Unit Price with JCT: | ¥165.70675 |

