
J1021AS55VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J1021AS55VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS55VDC.45 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021AS55VDC.45 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 1500VA, 750W | Coil Resistance 56 Ohms |
Coil Current 89.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥159.70000 | ¥1,597 |
| 25 | ¥152.48000 | ¥3,812 |
| 50 | ¥147.28000 | ¥7,364 |
| 100 | ¥142.24000 | ¥14,224 |
| 250 | ¥135.82800 | ¥33,957 |
| 500 | ¥131.17400 | ¥65,587 |
| 1,000 | ¥126.67500 | ¥126,675 |
| 5,000 | ¥116.80260 | ¥584,013 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

