Parametric Equivalent

J1021AS124VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1021AS124VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS124VDC.20 |
Description | RELAY GEN PURPOSE SPST 1A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021AS124VDC.20 Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type General Purpose |
Load - Max Switching 300VA, 150W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J102K1AS124VDC.20 | CIT Relay and Switch | 0 | 2449-J102K1AS124VDC.20-ND | ¥115.69850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥111.72450 | ¥446,898 |
| Unit Price without JCT: | ¥111.72450 |
|---|---|
| Unit Price with JCT: | ¥122.89695 |


