


IN6BSGNC | |
|---|---|
DigiKey Part Number | 2449-IN6BSGNC-ND |
Manufacturer | |
Manufacturer Product Number | IN6BSGNC |
Description | LED PNL IND GREEN 6MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd | |
Wavelength - Peak | 516nm | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,173.00000 | ¥1,173 |
| 10 | ¥885.60000 | ¥8,856 |
| 100 | ¥716.63000 | ¥71,663 |
| 500 | ¥642.87200 | ¥321,436 |
| 1,000 | ¥618.92300 | ¥618,923 |
| 2,000 | ¥598.67050 | ¥1,197,341 |
| Unit Price without JCT: | ¥1,173.00000 |
|---|---|
| Unit Price with JCT: | ¥1,290.30000 |

