Parametric Equivalent
Parametric Equivalent



IN6BNRB110W | |
|---|---|
DigiKey Part Number | 2449-IN6BNRB110W-ND |
Manufacturer | |
Manufacturer Product Number | IN6BNRB110W |
Description | LED PNL IND RED/BLUE 6MM 150MM W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 110V Blue, 110V Red 30mA Blue, 25mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA Blue, 25mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd Blue, 120mcd Red |
Lamp Color Blue, Red | Wavelength - Peak 463nm Blue, 635nm Red |
Lens Color Blue, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Blue, 110V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6BBRB110W | CIT Relay and Switch | 0 | 2449-IN6BBRB110W-ND | ¥890.40000 | Parametric Equivalent |
| IN6BSRB110W | CIT Relay and Switch | 0 | 2449-IN6BSRB110W-ND | ¥1,130.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥890.40000 | ¥8,904 |
| Unit Price without JCT: | ¥890.40000 |
|---|---|
| Unit Price with JCT: | ¥979.44000 |



