Parametric Equivalent
Parametric Equivalent



IN6BNG220W | |
|---|---|
DigiKey Part Number | 2449-IN6BNG220W-ND |
Manufacturer | |
Manufacturer Product Number | IN6BNG220W |
Description | LED PNL IND GREEN 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 220V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 220V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6BBG220W | CIT Relay and Switch | 0 | 2449-IN6BBG220W-ND | ¥582.33333 | Parametric Equivalent |
| IN6BSG220W | CIT Relay and Switch | 0 | 2449-IN6BSG220W-ND | ¥859.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥582.33333 | ¥8,735 |
| Unit Price without JCT: | ¥582.33333 |
|---|---|
| Unit Price with JCT: | ¥640.56666 |



