


IN6ASY24C | |
|---|---|
DigiKey Part Number | 2449-IN6ASY24C-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASY24C |
Description | LED PNL IND YELLOW 6MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 24V 25mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥859.80000 | ¥8,598 |
| Unit Price without JCT: | ¥859.80000 |
|---|---|
| Unit Price with JCT: | ¥945.78000 |



