Parametric Equivalent
Parametric Equivalent



IN6BSB110C | |
|---|---|
DigiKey Part Number | 2449-IN6BSB110C-ND |
Manufacturer | |
Manufacturer Product Number | IN6BSB110C |
Description | LED PNL IND BLUE 6MM .100" QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 110V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6BBB110C | CIT Relay and Switch | 0 | 2449-IN6BBB110C-ND | ¥582.33333 | Parametric Equivalent |
| IN6BNB110C | CIT Relay and Switch | 0 | 2449-IN6BNB110C-ND | ¥582.33333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥859.80000 | ¥8,598 |
| Unit Price without JCT: | ¥859.80000 |
|---|---|
| Unit Price with JCT: | ¥945.78000 |



