


IN6ASMRG24W | |
|---|---|
DigiKey Part Number | 2449-IN6ASMRG24W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASMRG24W |
Description | LED PNL IND RED/GREEN 6MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 24V Green, 24V Red 30mA Green, 25mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Green, Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Green, 24V Red | |
Current | 30mA Green, 25mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 170mcd Green, 120mcd Red | |
Wavelength - Peak | 516nm Green, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | Stainless Steel 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,438.50000 | ¥14,385 |
| Unit Price without JCT: | ¥1,438.50000 |
|---|---|
| Unit Price with JCT: | ¥1,582.35000 |

