
CT1102S2.8F100 | |
|---|---|
DigiKey Part Number | 2449-CT1102S2.8F100-ND |
Manufacturer | |
Manufacturer Product Number | CT1102S2.8F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥35.90000 | ¥359 |
| 25 | ¥33.56000 | ¥839 |
| 100 | ¥30.10000 | ¥3,010 |
| 250 | ¥27.91200 | ¥6,978 |
| 500 | ¥26.33800 | ¥13,169 |
| 2,000 | ¥23.49100 | ¥46,982 |
| 4,000 | ¥22.23825 | ¥88,953 |
| 6,000 | ¥21.56017 | ¥129,361 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

