Parametric Equivalent

CH2NGBRGNS | |
|---|---|
DigiKey Part Number | 2449-CH2NGBRGNS-ND |
Manufacturer | |
Manufacturer Product Number | CH2NGBRGNS |
Description | SWITCH PB DPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH2NBBRGNS | CIT Relay and Switch | 0 | 2449-CH2NBBRGNS-ND | ¥2,716.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥2,716.80000 | ¥13,584 |
| Unit Price without JCT: | ¥2,716.80000 |
|---|---|
| Unit Price with JCT: | ¥2,988.48000 |


