
AH1NBSMRNWA1 | |
|---|---|
DigiKey Part Number | 2449-AH1NBSMRNWA1-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBSMRNWA1 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bag | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel 316 |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥6,636.50000 | ¥13,273 |
| Unit Price without JCT: | ¥6,636.50000 |
|---|---|
| Unit Price with JCT: | ¥7,300.15000 |

