
A3K1ASQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3K1ASQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 15 ms |
Packaging Tray | Release Time 15 ms |
Part Status Active | Features Magnetic Blowout, Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 33.3 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.6W |
Switching Voltage 145VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,084.00000 | ¥1,084 |
| 10 | ¥965.40000 | ¥9,654 |
| 40 | ¥900.35000 | ¥36,014 |
| 80 | ¥869.46250 | ¥69,557 |
| 120 | ¥851.88333 | ¥102,226 |
| 280 | ¥816.26071 | ¥228,553 |
| 520 | ¥791.16731 | ¥411,407 |
| 1,000 | ¥765.48400 | ¥765,484 |
| Unit Price without JCT: | ¥1,084.00000 |
|---|---|
| Unit Price with JCT: | ¥1,192.40000 |

