
A11ASQ24VDC1.5 | |
|---|---|
DigiKey Part Number | 2449-A11ASQ24VDC1.5-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ24VDC1.5 |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ24VDC1.5 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 10 ms |
Series | Release Time 7 ms |
Packaging Tube | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Coil Current 62.5 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.5W |
Contact Rating (Current) 30 A | Coil Resistance 384 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 18 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥362.00000 | ¥362 |
| 10 | ¥323.10000 | ¥3,231 |
| 25 | ¥308.64000 | ¥7,716 |
| 50 | ¥298.04000 | ¥14,902 |
| 100 | ¥287.85000 | ¥28,785 |
| 250 | ¥274.87200 | ¥68,718 |
| 500 | ¥265.44200 | ¥132,721 |
| 1,000 | ¥256.32800 | ¥256,328 |
| 5,000 | ¥236.33520 | ¥1,181,676 |
| Unit Price without JCT: | ¥362.00000 |
|---|---|
| Unit Price with JCT: | ¥398.20000 |

