ADC, Audio 24 b 192k I2S 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k I2S 20-SSOP
Cirrus Logic Rocks Audio

WM8782ASEDS/V

DigiKey Part Number
598-2465-ND
Manufacturer
Manufacturer Product Number
WM8782ASEDS/V
Description
IC DAS/ADC/DAC SPECIAL 20-SSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
WM8782ASEDS/V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable