


WM8781GEDS/RV | |
|---|---|
DigiKey Part Number | 598-2500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8781GEDS/RV |
Description | IC DAC/AUDIO 24BIT 192K 20SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |

