Amplifier, Modulator IC Marine Exploration 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier, Modulator IC Marine Exploration 48-QFN (7x7)
Cirrus Logic Rocks Audio

CS5374-CNZ

DigiKey Part Number
CS5374-CNZ-ND
Manufacturer
Manufacturer Product Number
CS5374-CNZ
Description
IC AMP MODULATOR 48QFN
Customer Reference
Detailed Description
Amplifier, Modulator IC Marine Exploration 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS5374-CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Amplifier, Modulator
Applications
Marine Exploration
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.