


CS47L24-CWZR | |
|---|---|
DigiKey Part Number | 598-2421-2-ND - Tape & Reel (TR) 598-2421-1-ND - Cut Tape (CT) 598-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS47L24-CWZR |
Description | SMART CODEC W DUAL CORE DSP FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface I2C 63-WLCSP (3.39x2.97) |
Datasheet | Datasheet |
EDA/CAD Models | CS47L24-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 94 | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-UFBGA, WLCSP | |
Supplier Device Package | 63-WLCSP (3.39x2.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,820.00000 | ¥1,820 |
| 10 | ¥1,507.40000 | ¥15,074 |
| 25 | ¥1,405.52000 | ¥35,138 |
| 100 | ¥1,280.80000 | ¥128,080 |
| 250 | ¥1,217.02400 | ¥304,256 |
| 500 | ¥1,177.53400 | ¥588,767 |
| 1,000 | ¥1,144.64500 | ¥1,144,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ¥1,098.87886 | ¥7,692,152 |
| Unit Price without JCT: | ¥1,820.00000 |
|---|---|
| Unit Price with JCT: | ¥2,002.00000 |







