


CS42L73-CWZR | |
|---|---|
DigiKey Part Number | 598-1802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42L73-CWZR |
Description | IC CODEC AUDIO TELEPHONY 64WLCSP |
Customer Reference | |
Detailed Description | Audio Interface I2C, Serial 64-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CS42L73-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 94 | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WLCSP | |
Supplier Device Package | 64-WLCSP | |
Base Product Number |

