
EC7A-24S33 | |
---|---|
DigiKey Part Number | 2034-1966-ND |
Manufacturer | |
Manufacturer Product Number | EC7A-24S33 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7A-24S33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,956.00000 | ¥4,956 |
5 | ¥4,771.60000 | ¥23,858 |
10 | ¥4,694.30000 | ¥46,943 |
25 | ¥4,593.80000 | ¥114,845 |
50 | ¥4,519.08000 | ¥225,954 |
100 | ¥4,445.48000 | ¥444,548 |
250 | ¥4,349.91600 | ¥1,087,479 |
Unit Price without JCT: | ¥4,956.00000 |
---|---|
Unit Price with JCT: | ¥5,451.60000 |