CFM100M120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cincon Electronics Co. LTD
In Stock: 3
Unit Price: ¥8,096.00000
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM100M120

DigiKey Part Number
2034-3538-ND
Manufacturer
Manufacturer Product Number
CFM100M120
Description
AC/DC CONVERTER 12V 101W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM100M120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
5.656 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes