cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF10-601/LWP

DigiKey Part Number
2111-VF10-601/LWP-ND
Manufacturer
Manufacturer Product Number
VF10-601/LWP
Description
CONN F TYPE PLUG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,300¥91.92478¥211,427
Unit Price without JCT:¥91.92478
Unit Price with JCT:¥101.11726