


MD801-007-16NF10-26PE | |
|---|---|
DigiKey Part Number | 116-MD801-007-16NF10-26PE-ND |
Manufacturer | |
Manufacturer Product Number | MD801-007-16NF10-26PE |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation E |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 26 | Shielding |
Shell Size - Insert 10-26 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥24,602.12000 | ¥615,053 |
| Unit Price without JCT: | ¥24,602.12000 |
|---|---|
| Unit Price with JCT: | ¥27,062.33200 |

