
M83513/03-G12N | |
|---|---|
DigiKey Part Number | 116-M83513/03-G12N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G12N |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥27,102.82000 | ¥1,355,141 |
| Unit Price without JCT: | ¥27,102.82000 |
|---|---|
| Unit Price with JCT: | ¥29,813.10200 |




