
ATT-0313-03-BNC-10 | |
|---|---|
DigiKey Part Number | 116-ATT-0313-03-BNC-10-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0313-03-BNC-10 |
Description | RF ATTENUATOR 3DB 50OHM BNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥42,191.80000 | ¥210,959 |
| Unit Price without JCT: | ¥42,191.80000 |
|---|---|
| Unit Price with JCT: | ¥46,410.98000 |

