
ADT-2585-NM-TNF-02 | |
---|---|
DigiKey Part Number | 116-ADT-2585-NM-TNF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2585-NM-TNF-02 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22,517.00000 | ¥22,517 |
10 | ¥19,141.70000 | ¥191,417 |
25 | ¥17,944.60000 | ¥448,615 |
50 | ¥17,089.30000 | ¥854,465 |
Unit Price without JCT: | ¥22,517.00000 |
---|---|
Unit Price with JCT: | ¥24,768.70000 |