
4-40UNC2AX3/4H | |
|---|---|
DigiKey Part Number | 4-40UNC2AX3/4H-ND |
Manufacturer | |
Manufacturer Product Number | 4-40UNC2AX3/4H |
Description | SCREW 4-40 X 3/4 SPC PAN HD STL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.05400 | ¥29,054 |
| Unit Price without JCT: | ¥29.05400 |
|---|---|
| Unit Price with JCT: | ¥31.95940 |

