
TPM-1-50 | |
|---|---|
DigiKey Part Number | TPM-1-50-ND |
Manufacturer | |
Manufacturer Product Number | TPM-1-50 |
Description | CONN TERMINATOR JACK WECO MINI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket WECo, Mini 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | WECo, Mini | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,094.40000 | ¥80,944 |
| Unit Price without JCT: | ¥8,094.40000 |
|---|---|
| Unit Price with JCT: | ¥8,903.84000 |

