



FP301-3/16-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/16-100'-BLACK-SPOOL-100-ND 19-FP301-3/16-100'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 3/16 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 5 | ¥260.60000 | ¥1,303 |
| 10 | ¥239.60000 | ¥2,396 |
| 20 | ¥220.45000 | ¥4,409 |
| 50 | ¥197.32000 | ¥9,866 |
| 100 | ¥181.47000 | ¥18,147 |
| 250 | ¥171.53600 | ¥42,884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥117.64000 | ¥11,764 |
| 200 | ¥108.19500 | ¥21,639 |
| 300 | ¥106.55667 | ¥31,967 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |









