
131-8901-811 | |
|---|---|
DigiKey Part Number | 131-8901-811-ND |
Manufacturer | |
Manufacturer Product Number | 131-8901-811 |
Description | COAX ADAPT SMB MINI TO SMB MINI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Mini Plug, Female Socket To SMB Mini Plug, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Mini Plug, Female Socket | |
Convert To (Adapter End) | SMB Mini Plug, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥4,455.39600 | ¥1,113,849 |
| Unit Price without JCT: | ¥4,455.39600 |
|---|---|
| Unit Price with JCT: | ¥4,900.93560 |

