
MW2E220MNN1016R | |
---|---|
DigiKey Part Number | 4191-MW2E220MNN1016R-ND |
Manufacturer | |
Manufacturer Product Number | MW2E220MNN1016R |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥64.00000 | ¥64 |
10 | ¥39.60000 | ¥396 |
50 | ¥29.10000 | ¥1,455 |
400 | ¥20.63750 | ¥8,255 |
800 | ¥18.70125 | ¥14,961 |
1,200 | ¥17.72167 | ¥21,266 |
2,800 | ¥15.98679 | ¥44,763 |
5,200 | ¥14.94500 | ¥77,714 |
Unit Price without JCT: | ¥64.00000 |
---|---|
Unit Price with JCT: | ¥70.40000 |