
EY2A150MP56311EU | |
|---|---|
DigiKey Part Number | 4191-EY2A150MP56311EUCT-ND - Cut Tape (CT) 4191-EY2A150MP56311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY2A150MP56311EU |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 267 mA @ 100 kHz |
Part Status Active | Impedance 960 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.01450 | ¥32,029 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

