
EY1K152MNN18P1EM | |
---|---|
DigiKey Part Number | 4191-EY1K152MNN18P1EM-ND |
Manufacturer | |
Manufacturer Product Number | EY1K152MNN18P1EM |
Description | CAP ALUM 1500UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.106 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.51 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥301.00000 | ¥301 |
10 | ¥196.10000 | ¥1,961 |
50 | ¥152.76000 | ¥7,638 |
150 | ¥132.12000 | ¥19,818 |
600 | ¥113.37833 | ¥68,027 |
1,050 | ¥107.57238 | ¥112,951 |
2,550 | ¥99.97529 | ¥254,937 |
5,100 | ¥95.17882 | ¥485,412 |
Unit Price without JCT: | ¥301.00000 |
---|---|
Unit Price with JCT: | ¥331.10000 |