
EV1C221MP26311EU | |
|---|---|
DigiKey Part Number | 4191-EV1C221MP26311EUCT-ND - Cut Tape (CT) 4191-EV1C221MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C221MP26311EU |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.80000 | ¥238 |
| 50 | ¥17.12000 | ¥856 |
| 100 | ¥15.01000 | ¥1,501 |
| 500 | ¥11.36800 | ¥5,684 |
| 1,000 | ¥10.21400 | ¥10,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.25250 | ¥18,505 |
| 4,000 | ¥8.45175 | ¥33,807 |
| 6,000 | ¥8.04750 | ¥48,285 |
| 10,000 | ¥7.59670 | ¥75,967 |
| 14,000 | ¥7.33164 | ¥102,643 |
| 20,000 | ¥7.07535 | ¥141,507 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

