EK1E471MPN1016U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥34.99300
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,040
Unit Price: ¥124.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 361
Unit Price: ¥100.00000
Datasheet
Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1E471MPN1016U

DigiKey Part Number
4191-EK1E471MPN1016UCT-ND - Cut Tape (CT)
4191-EK1E471MPN1016UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EK1E471MPN1016U
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥68.00000¥68
Tape & Box (TB)
QuantityUnit PriceExt Price
800¥20.11375¥16,091
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000