ED1V221MP50812E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: ¥71.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16,740
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥16.01450
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,593
Unit Price: ¥90.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 16,563
Unit Price: ¥96.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,267
Unit Price: ¥50.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 1
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Surge
In Stock: 780
Unit Price: ¥53.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,449
Unit Price: ¥160.00000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1V221MP50812E

DigiKey Part Number
4191-ED1V221MP50812ECT-ND - Cut Tape (CT)
4191-ED1V221MP50812ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1V221MP50812E
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥88.00000¥88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥26.04100¥26,041
Manufacturers Standard Package
Unit Price without JCT:¥88.00000
Unit Price with JCT:¥96.80000