
G8A-25010LVBUS-2 | |
---|---|
DigiKey Part Number | 1644-G8A-25010LVBUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G8A-25010LVBUS-2 |
Description | MX LOW PROFILE SPEED SWITCHES, R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black USB 109 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 109 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 16.732" L x 5.000" W x 0.867" H (425.00mm x 127.00mm x 22.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥26,515.70000 | ¥265,157 |
Unit Price without JCT: | ¥26,515.70000 |
---|---|
Unit Price with JCT: | ¥29,167.27000 |