120 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TND05V-121KB00AAA0

DigiKey Part Number
565-TND05V-121KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND05V-121KB00AAA0
Description
VARISTOR 120V 800A DISC 5MM
Customer Reference
Detailed Description
120 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
800 A
Energy
3.5J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,074
Check for Additional Incoming Stock
Last Time Buy Date: 2027/03/31
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥26.20000¥262
25¥23.16000¥579
100¥19.77000¥1,977
250¥18.16000¥4,540
500¥17.18800¥8,594
1,000¥16.38400¥16,384
3,000¥15.39367¥46,181
6,000¥14.90883¥89,453
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000