Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMH25VN393M35X50T2 | |
|---|---|
DigiKey Part Number | SMH25VN393M35X50T2-ND |
Manufacturer | |
Manufacturer Product Number | SMH25VN393M35X50T2 |
Description | CAP ALUM 39000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 13mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 7.56 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 8.1648 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX393M025A452 | Cornell Dubilier Knowles | 619 | 338-3743-ND | ¥1,379.00000 | Parametric Equivalent |
| B41231A5399M000 | TDK | 156 | B41231A5399M000-ND | ¥1,202.00000 | Parametric Equivalent |
| SLPX393M025H9P3 | Cornell Dubilier Knowles | 0 | SLPX393M025H9P3-ND | ¥618.87533 | Parametric Equivalent |




