Similar
Parametric Equivalent

SMH100VN272M25X45T2 | |
|---|---|
DigiKey Part Number | SMH100VN272M25X45T2-ND |
Manufacturer | |
Manufacturer Product Number | SMH100VN272M25X45T2 |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.284 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |



