Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVK10VC101MH63TP | |
|---|---|
DigiKey Part Number | MVK10VC101MH63TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK10VC101MH63TP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.973Ohm @ 120Hz 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 4.973Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |








