


EKXQ401ELL101MM25S | |
|---|---|
DigiKey Part Number | 565-EKXQ401ELL101MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL101MM25S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ401ELL101MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.122 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥539.00000 | ¥539 |
| 10 | ¥346.20000 | ¥3,462 |
| 50 | ¥287.98000 | ¥14,399 |
| 100 | ¥264.68000 | ¥26,468 |
| 500 | ¥241.42800 | ¥120,714 |
| 1,000 | ¥212.03600 | ¥212,036 |
| 2,500 | ¥198.60080 | ¥496,502 |
| 5,000 | ¥190.42140 | ¥952,107 |
| Unit Price without JCT: | ¥539.00000 |
|---|---|
| Unit Price with JCT: | ¥592.90000 |

