KY6.3VB272M10X30LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,758
Unit Price: ¥126.00000
Datasheet

Direct


Chemi-Con
In Stock: 539
Unit Price: ¥140.00000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 478
Unit Price: ¥170.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 599
Unit Price: ¥183.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 708
Unit Price: ¥173.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ¥189.00000
Datasheet

Similar


Nichicon
In Stock: 1,011
Unit Price: ¥164.00000
Datasheet
KY10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY6.3VB272M10X30LL

DigiKey Part Number
KY6.3VB272M10X30LL-ND
Manufacturer
Manufacturer Product Number
KY6.3VB272M10X30LL
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4325 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes