6.8 µF ±20% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L685M43NHT00

DigiKey Part Number
565-4755-2-ND - Tape & Reel (TR)
565-4755-1-ND - Cut Tape (CT)
565-4755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L685M43NHT00
Description
CAP CER 6.8UF 25V X8L 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L685M43NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
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
In-Stock: 800
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥480.00000¥480
10¥332.20000¥3,322
50¥273.28000¥13,664
100¥255.09000¥25,509
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥217.66625¥174,133
1,600¥209.31688¥334,907
2,400¥205.13333¥492,320
4,000¥200.49575¥801,983
5,600¥197.78393¥1,107,590
8,000¥195.17438¥1,561,395
Manufacturers Standard Package
Unit Price without JCT:¥480.00000
Unit Price with JCT:¥528.00000