
KVF101L105M55NLT00 | |
|---|---|
DigiKey Part Number | 565-4735-2-ND - Tape & Reel (TR) 565-4735-1-ND - Cut Tape (CT) 565-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L105M55NLT00 |
Description | CAP CER 1UF 100V X8L 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L105M55NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥691.00000 | ¥691 |
| 10 | ¥490.90000 | ¥4,909 |
| 50 | ¥411.40000 | ¥20,570 |
| 100 | ¥386.80000 | ¥38,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥336.17500 | ¥268,940 |
| 1,600 | ¥324.87625 | ¥519,802 |
| 2,400 | ¥319.21333 | ¥766,112 |
| 4,000 | ¥312.93750 | ¥1,251,750 |
| Unit Price without JCT: | ¥691.00000 |
|---|---|
| Unit Price with JCT: | ¥760.10000 |

