
KTS500B226M76N0T00 | |
|---|---|
DigiKey Part Number | 565-4700-2-ND - Tape & Reel (TR) 565-4700-1-ND - Cut Tape (CT) 565-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B226M76N0T00 |
Description | CAP CER 22UF 50V X7R 3025 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B226M76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,022.00000 | ¥1,022 |
| 10 | ¥747.80000 | ¥7,478 |
| 50 | ¥638.36000 | ¥31,918 |
| 100 | ¥604.52000 | ¥60,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥562.69333 | ¥168,808 |
| 600 | ¥542.22000 | ¥325,332 |
| 900 | ¥531.95778 | ¥478,762 |
| 1,500 | ¥520.58400 | ¥780,876 |
| 2,100 | ¥513.93190 | ¥1,079,257 |
| 3,000 | ¥507.53233 | ¥1,522,597 |
| Unit Price without JCT: | ¥1,022.00000 |
|---|---|
| Unit Price with JCT: | ¥1,124.20000 |

