
KTF251B684K43NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B684K43NLT00TR-ND - Tape & Reel (TR) 565-KTF251B684K43NLT00CT-ND - Cut Tape (CT) 565-KTF251B684K43NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B684K43NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B684K43NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥185.30000 | ¥1,853 |
| 50 | ¥148.20000 | ¥7,410 |
| 100 | ¥136.72000 | ¥13,672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥113.12000 | ¥90,496 |
| 1,600 | ¥107.85750 | ¥172,572 |
| 2,400 | ¥105.22125 | ¥252,531 |
| 4,000 | ¥102.29975 | ¥409,199 |
| 5,600 | ¥100.59089 | ¥563,309 |
| 8,000 | ¥98.94775 | ¥791,582 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

