
KTS350B225K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B225K31N0T00TR-ND - Tape & Reel (TR) 565-KTS350B225K31N0T00CT-ND - Cut Tape (CT) 565-KTS350B225K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B225K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B225K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥349.00000 | ¥349 |
| 10 | ¥235.80000 | ¥2,358 |
| 50 | ¥190.82000 | ¥9,541 |
| 100 | ¥176.90000 | ¥17,690 |
| 500 | ¥153.39600 | ¥76,698 |
| 1,000 | ¥146.12200 | ¥146,122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥137.13200 | ¥411,396 |
| 6,000 | ¥132.72933 | ¥796,376 |
| 9,000 | ¥130.52278 | ¥1,174,705 |
| Unit Price without JCT: | ¥349.00000 |
|---|---|
| Unit Price with JCT: | ¥383.90000 |

