0.47 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF501B474M55NLT00

DigiKey Part Number
565-4809-2-ND - Tape & Reel (TR)
565-4809-1-ND - Cut Tape (CT)
565-4809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF501B474M55NLT00
Description
CAP CER 0.47UF 500V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF501B474M55NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥361.00000¥361
10¥244.30000¥2,443
50¥198.02000¥9,901
100¥183.73000¥18,373
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥154.32625¥123,461
1,600¥147.76938¥236,431
2,400¥144.48375¥346,761
4,000¥140.84225¥563,369
5,600¥138.71268¥776,791
8,000¥136.66400¥1,093,312
Manufacturers Standard Package
Unit Price without JCT:¥361.00000
Unit Price with JCT:¥397.10000